Part Details for MC74HC04ADR2 by onsemi
Overview of MC74HC04ADR2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5222
|
Newark | Mc74Hc04Adr2, Motor Driver Ic |Onsemi MC74HC04ADR2 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
DISTI #
2156-MC74HC04ADR2-ND
|
DigiKey | IC INVERTER HEX 6CH 1-INP 14SOIC Min Qty: 1158 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
9800 In Stock |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 8970 |
|
RFQ | ||
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 2438 |
|
$0.2085 / $0.5004 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 400 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 7176 |
|
$0.2502 / $0.8340 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 2000 |
|
$0.3336 / $0.8340 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 137 |
|
$0.4170 / $0.8340 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9800 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MC74HC04ADR2
MC74HC04ADR2 CAD Models
MC74HC04ADR2 Part Data Attributes
|
MC74HC04ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADR2
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC04ADR2
This table gives cross-reference parts and alternative options found for MC74HC04ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04ADG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | MC74HC04ADR2 vs MC74HC04ADG |
74HC04D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | MC74HC04ADR2 vs 74HC04D/T3 |
MC74HC04AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HC04ADR2 vs MC74HC04AD |
CD74HC04ME4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HC04ADR2 vs CD74HC04ME4 |
MM74HC04MX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC04ADR2 vs MM74HC04MX_NL |
933714260652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04ADR2 vs 933714260652 |
74HC04D-T | Inverter | Nexperia | MC74HC04ADR2 vs 74HC04D-T |
M74HC04M1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC04ADR2 vs M74HC04M1 |
SN74HC04D-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | MC74HC04ADR2 vs SN74HC04D-00 |
MC74HC04ADR2G | Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | MC74HC04ADR2 vs MC74HC04ADR2G |