Part Details for MC7447AHX600NB by NXP Semiconductors
Overview of MC7447AHX600NB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7447AHX600NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9485
|
Newark | Ic, 32Bit Mpu, 600Mhz, Bga-360, Product Range:4386264 Series, No. Of Cpu Cores:1Cores, Program Memory Size:576Kb, Ic Case/Package:Bga, No. Of Pins:360Pins, Supply Voltage Min:1.25V, Supply Voltage Max:1.35V, Interfaces:Jtag Rohs Compliant: No |Nxp MC7447AHX600NB Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2300 | Buy Now |
|
Flip Electronics | Stock | 288 |
|
RFQ |
Part Details for MC7447AHX600NB
MC7447AHX600NB CAD Models
MC7447AHX600NB Part Data Attributes:
|
MC7447AHX600NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC7447AHX600NB
NXP Semiconductors
32-BIT, 600MHz, RISC PROCESSOR, CBGA360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.24 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7447AHX600NB
This table gives cross-reference parts and alternative options found for MC7447AHX600NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7447AHX600NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7448VU1267ND | 32-BIT, 1267MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | MC7447AHX600NB vs MC7448VU1267ND |
MC7448VS1400ND | 32-BIT, 1400MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | MC7447AHX600NB vs MC7448VS1400ND |
MC7447AVU733NB | 32-BIT, 733MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7447AHX600NB vs MC7447AVU733NB |
MC7448HX1400ND | 32-BIT, 1400MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7447AHX600NB vs MC7448HX1400ND |