Part Details for MC7448HX1400ND by NXP Semiconductors
Overview of MC7448HX1400ND by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7448HX1400ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M7807
|
Newark | 32-Bit Microprocessor-Mpu, 1.4Ghz, 360-Fccbga, Product Range:4690638 Series, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Bga, No. Of Pins:360Pins, Supply Voltage Min:-, Supply Voltage Max:-, Interfaces:- Rohs Compliant: No |Nxp MC7448HX1400ND Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$634.4200 | Buy Now |
DISTI #
MC7448HX1400ND-ND
|
DigiKey | IC MPU MPC74XX 1.4GHZ 360FCCBGA Min Qty: 44 Lead time: 52 Weeks Container: Tray |
44 In Stock |
|
$684.7771 | Buy Now |
Part Details for MC7448HX1400ND
MC7448HX1400ND CAD Models
MC7448HX1400ND Part Data Attributes:
|
MC7448HX1400ND
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC7448HX1400ND
NXP Semiconductors
32-BIT, 1400MHz, RISC PROCESSOR, CBGA360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1400 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1400 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7448HX1400ND
This table gives cross-reference parts and alternative options found for MC7448HX1400ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7448HX1400ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7448VS1400ND | 32-BIT, 1400MHz, RISC PROCESSOR, CLGA360 | NXP Semiconductors | MC7448HX1400ND vs MC7448VS1400ND |