Datasheets
MC34004P by:

QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14

Part Details for MC34004P by Motorola Mobility LLC

Overview of MC34004P by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MC34004P

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 20
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
$2.8000 / $5.6000 Buy Now

Part Details for MC34004P

MC34004P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC34004P Part Data Attributes

MC34004P Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC34004P Motorola Mobility LLC QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB
Input Offset Voltage-Max 13000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 18.86 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Slew Rate-Nom 13 V/us
Supply Current-Max 12 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 4000
Voltage Gain-Min 25000
Width 7.62 mm

Alternate Parts for MC34004P

This table gives cross-reference parts and alternative options found for MC34004P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34004P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC34004P QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 onsemi MC34004P vs MC34004P
Part Number Description Manufacturer Compare
OP481GRU-REEL QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14 Rochester Electronics LLC MC34004P vs OP481GRU-REEL
UPC4074G2-A Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 NEC Electronics Group MC34004P vs UPC4074G2-A
M38510/10103SHX IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier Linear Technology MC34004P vs M38510/10103SHX
CLC400AJ-MLS/NOPB OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8 Texas Instruments MC34004P vs CLC400AJ-MLS/NOPB
CLC432AJE DUAL OP-AMP, 7000uV OFFSET-MAX, 92MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC MC34004P vs CLC432AJE
LM324AN IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier National Semiconductor Corporation MC34004P vs LM324AN
TL081ACP OP-AMP, 7500uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC MC34004P vs TL081ACP
MC33074DTBR2G QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-14 Rochester Electronics LLC MC34004P vs MC33074DTBR2G
TLV2464CPWR QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC MC34004P vs TLV2464CPWR
LMC6064IMX QUAD OP-AMP, 1300uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, SOP-14 Rochester Electronics LLC MC34004P vs LMC6064IMX

MC34004P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34004P by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34004P by Motorola Mobility LLC

  • Please alert me when MC34004P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC34004P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34004P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC34004P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34004P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34004P by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: