Part Details for OP481GRU-REEL by Rochester Electronics LLC
Overview of OP481GRU-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP481GRU-REEL
OP481GRU-REEL CAD Models
OP481GRU-REEL Part Data Attributes
|
OP481GRU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP481GRU-REEL
Rochester Electronics LLC
QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1,TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 28000 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 105 | |
Width | 4.4 mm |
Alternate Parts for OP481GRU-REEL
This table gives cross-reference parts and alternative options found for OP481GRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP481GRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GRUZ-REEL | Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad) | Analog Devices Inc | OP481GRU-REEL vs OP481GRUZ-REEL |
OP481GRU-REEL | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14, Operational Amplifier | Analog Devices Inc | OP481GRU-REEL vs OP481GRU-REEL |