Part Details for MC3303J by Texas Instruments
Overview of MC3303J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MC3303J
MC3303J CAD Models
MC3303J Part Data Attributes
|
MC3303J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3303J
Texas Instruments
QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for MC3303J
This table gives cross-reference parts and alternative options found for MC3303J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303NE4 | Quadruple Low-Power Operational Amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303J vs MC3303NE4 |
LM3303J | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC3303J vs LM3303J |
MC3303PG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | MC3303J vs MC3303PG |
MC3303P | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC3303J vs MC3303P |
MC3303N | Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303J vs MC3303N |
MC3303L | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC3303J vs MC3303L |
MC3303P | Operational Amplifier, Single Supply, Quad, PDIP-14, 500-TUBE | onsemi | MC3303J vs MC3303P |
LM3303N | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC3303J vs LM3303N |