-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC3303N-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3847 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-7034-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
588 In Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-MC3303N
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 835 |
|
$0.3370 / $0.8400 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Rochester Electronics | MC3303 Quadruple Low-Power Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3847 |
|
$0.3111 / $0.3660 | Buy Now |
|
Ameya Holding Limited | 3147 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3303N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC3303N
Texas Instruments
Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC3303N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303NE4 | Quadruple Low-Power Operational Amplifier 14-PDIP -40 to 85 | Texas Instruments | MC3303N vs MC3303NE4 |
LM3303J | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC3303N vs LM3303J |
MC3303PG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | MC3303N vs MC3303PG |
MC3303P | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC3303N vs MC3303P |
MC3303L | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC3303N vs MC3303L |
MC3303P | Operational Amplifier, Single Supply, Quad, PDIP-14, 500-TUBE | onsemi | MC3303N vs MC3303P |
LM3303N | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC3303N vs LM3303N |