Part Details for MAX232ACSE-T by Maxim Integrated Products
Overview of MAX232ACSE-T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX232ACSE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Line Transceiver | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Line Transceiver | 1255 |
|
$3.8550 / $7.7100 | Buy Now |
|
Quest Components | Line Transceiver | 80 |
|
$6.5039 / $10.5468 | Buy Now |
|
Quest Components | Line Transceiver | 25 |
|
$7.0312 / $10.5468 | Buy Now |
|
New Advantage Corporation | REELS / ORIGINAL PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16124 |
|
$2.1000 | Buy Now |
|
Win Source Electronics | 47400 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for MAX232ACSE-T
MAX232ACSE-T CAD Models
MAX232ACSE-T Part Data Attributes:
|
MAX232ACSE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX232ACSE-T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for MAX232ACSE-T
This table gives cross-reference parts and alternative options found for MAX232ACSE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232ACSE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP202ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | MAX232ACSE-T vs SP202ECN-L/TR |
SP232ACN-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | MAX232ACSE-T vs SP232ACN-L |
MAX232ACSE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | MAX232ACSE-T vs MAX232ACSE-T |
SP202ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | MAX232ACSE-T vs SP202ECN-L/TR |
MAX232ACSE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX232ACSE-T vs MAX232ACSE+ |
SP202ECN-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | MAX232ACSE-T vs SP202ECN-L |
SP232EEN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | MAX232ACSE-T vs SP232EEN-L/TR |
SP232ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | MAX232ACSE-T vs SP232ECN-L/TR |
SP232EEN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | MAX232ACSE-T vs SP232EEN-L/TR |
MAX232AESE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX232ACSE-T vs MAX232AESE+ |