Part Details for MACH111-7VC by Lattice Semiconductor Corporation
Overview of MACH111-7VC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACH111-7VC
MACH111-7VC CAD Models
MACH111-7VC Part Data Attributes:
|
MACH111-7VC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH111-7VC
Lattice Semiconductor Corporation
EE PLD, 9.5ns, 32-Cell, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 95 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MACH111-7VC
This table gives cross-reference parts and alternative options found for MACH111-7VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH111-7VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4-32/32-15VC | EE PLD, 15ns, 32-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | MACH111-7VC vs M4-32/32-15VC |
M4A5-32/32-6VC | EE PLD, 6ns, 32-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | MACH111-7VC vs M4A5-32/32-6VC |
EPM7032TC44-5 | EE PLD, 5ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 | Altera Corporation | MACH111-7VC vs EPM7032TC44-5 |
MACH111-12VC | EE PLD, 12ns, 32-Cell, CMOS, PQFP44, TQFP-44 | AMD | MACH111-7VC vs MACH111-12VC |
XCR5032C-10VQ44I | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | MACH111-7VC vs XCR5032C-10VQ44I |
EPM7032TC44-6 | EE PLD, 6ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | MACH111-7VC vs EPM7032TC44-6 |
M4A5-32/32-14VI | EE PLD, 14ns, 32-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | MACH111-7VC vs M4A5-32/32-14VI |
XCR5032C-10VQ44C | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | MACH111-7VC vs XCR5032C-10VQ44C |
MACH111-10VC | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | AMD | MACH111-7VC vs MACH111-10VC |
EPM7032TI44-7 | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | Altera Corporation | MACH111-7VC vs EPM7032TI44-7 |