Part Details for M83731/10-231 by Defense Logistics Agency
Overview of M83731/10-231 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83731/10-231
M83731/10-231 CAD Models
M83731/10-231 Part Data Attributes:
|
M83731/10-231
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83731/10-231
Defense Logistics Agency
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Actuator Type | LEVER | |
Body Breadth | 11.81 mm | |
Body Height | 12.69 mm | |
Body Length or Diameter | 12.95 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for M83731/10-231
This table gives cross-reference parts and alternative options found for M83731/10-231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83731/10-231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83731/10-231 | Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | M83731/10-231 vs M83731/10-231 |