-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply SPST Analog Switch, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1048
|
Newark | Ic, analog Switch, single, spst, hct-Cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi M74VHC1GT66DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
02AC3777
|
Newark | Analogue Switch, 1 Ch, Spst, Tsop-5, No. Of Channels:1Channels, Analogue Switch Type:Spst, On State Resistance Max:40Ohm, Supply Voltage Range:2V To 5.5V, Analogue Switch Case:Tsop, No. Of Pins:5Pins, Operating Temperature Min:-55°C, rohs Compliant: Yes |Onsemi M74VHC1GT66DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
04R7837
|
Newark | Analog Switch, Single, Spst, Tsop-5, No. Of Channels:1Channels, Analog Switch Type:Spst, On State Resistance Max:45Ohm, Supply Voltage Range:2V To 5.5V, Analog Switch Case:Tsop, No. Of Pins:5Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi M74VHC1GT66DTT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
M74VHC1GT66DTT1G
|
Avnet Americas | Analog Switch Single SPST 5-Pin TSOP T/R - Tape and Reel (Alt: M74VHC1GT66DTT1G) RoHS: Compliant Min Qty: 11628 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.0533 / $0.0636 | Buy Now |
DISTI #
70466173
|
RS | M74VHC1GT66DTT1G, Analogue Switch Single SPST, 2 - 5.5 V, 5-Pin TSOP | ON Semiconductor M74VHC1GT66DTT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1300 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 80 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 6924 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Quest Components | 5539 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
M74VHC1GT66DTT1G
|
TME | IC: analog switch, Ch: 1, TSOP5, 2÷5.5VDC, reel,tape, OUT: SPST-NO Min Qty: 10 | 0 |
|
$0.0561 / $0.0812 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1GT66DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT66DTT1G
onsemi
Single Supply SPST Analog Switch, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for M74VHC1GT66DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT66DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4596DBVR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | M74VHC1GT66DTT1G vs MAX4596DBVR |
NC7SZ66M5X | Low Voltage Single SPST Normally Open Bus Switch, 3000-REEL | onsemi | M74VHC1GT66DTT1G vs NC7SZ66M5X |
MC74VHC1GT66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, 5 PIN | Motorola Mobility LLC | M74VHC1GT66DTT1G vs MC74VHC1GT66DFT1 |
NC7SZ66M5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | M74VHC1GT66DTT1G vs NC7SZ66M5X |
SN74LVC1G66DBVR | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | M74VHC1GT66DTT1G vs SN74LVC1G66DBVR |
FSAT66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | M74VHC1GT66DTT1G vs FSAT66P5X |
FSAT66L6X | SPST, 1 Func, 1 Channel, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | M74VHC1GT66DTT1G vs FSAT66L6X |
FSA66L6X | Low Voltage UHS Single SPST Normally Open Analog Switch, 5000-REEL | onsemi | M74VHC1GT66DTT1G vs FSA66L6X |
SN74LVC1G66YEAR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, BGA5, DSBGA-5 | Rochester Electronics LLC | M74VHC1GT66DTT1G vs SN74LVC1G66YEAR |
PI5A4597ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Diodes Incorporated | M74VHC1GT66DTT1G vs PI5A4597ACEX |