-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Schmitt Inverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8883
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics M74HC14YRM13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.4350 | Buy Now |
DISTI #
24AC5137
|
Newark | Schmitt Trigger Inverter, Hex, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Stmicroelectronics M74HC14YRM13TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4070 / $0.8410 | Buy Now |
DISTI #
497-14386-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16742 In Stock |
|
$0.3741 / $1.0000 | Buy Now |
DISTI #
M74HC14YRM13TR
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: M74HC14YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.4041 / $0.4215 | Buy Now |
DISTI #
511-M74HC14YRM13TR
|
Mouser Electronics | Inverters Hex Schmitt Inverter Gates 12ns 6V RoHS: Compliant | 39459 |
|
$0.3870 / $0.7500 | Buy Now |
DISTI #
E02:0323_07207309
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | Europe - 5000 |
|
$0.3061 / $0.3216 | Buy Now |
DISTI #
V72:2272_06555806
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 Container: Cut Strips | Americas - 196 |
|
$0.3715 / $0.5310 | Buy Now |
|
STMicroelectronics | Hex Schmitt Inverter RoHS: Compliant Min Qty: 1 | 39489 |
|
$0.4600 / $0.7400 | Buy Now |
|
Future Electronics | Inverters Hex Schmitt Inverter Gates 12ns 6V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
|
Future Electronics | Inverters Hex Schmitt Inverter Gates 12ns 6V RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC14YRM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC14YRM13TR
STMicroelectronics
Hex Schmitt Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for M74HC14YRM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC14YRM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D-Q100 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | M74HC14YRM13TR vs 74HC14D-Q100 |
74HC14D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | M74HC14YRM13TR vs 74HC14D |
74HCU04S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | M74HC14YRM13TR vs 74HCU04S14-13 |
74HC14D/G,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | M74HC14YRM13TR vs 74HC14D/G,118 |
M74HC14M1R | Hex Schmitt Inverter | STMicroelectronics | M74HC14YRM13TR vs M74HC14M1R |
MM54C903W | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M74HC14YRM13TR vs MM54C903W |
74HC14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | M74HC14YRM13TR vs 74HC14D-Q100,118 |
SN74HC14QDRQ1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | M74HC14YRM13TR vs SN74HC14QDRQ1 |
CD74HC14M | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | M74HC14YRM13TR vs CD74HC14M |
TC74AC04F(EL) | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | M74HC14YRM13TR vs TC74AC04F(EL) |