Part Details for 74HC14D/G,118 by NXP Semiconductors
Overview of 74HC14D/G,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC14D/G,118
74HC14D/G,118 CAD Models
74HC14D/G,118 Part Data Attributes
|
74HC14D/G,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14D/G,118
NXP Semiconductors
74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC14D/G,118
This table gives cross-reference parts and alternative options found for 74HC14D/G,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D/G,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC14D/G,118 vs 74HC14D-T |
MM74HC14MX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC14D/G,118 vs MM74HC14MX_NL |
74HC14D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14D/G,118 vs 74HC14D |
CD74HC14M | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC14D/G,118 vs CD74HC14M |
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC14D/G,118 vs 74HC14D,652 |
M74HC14M1R | Hex Schmitt Inverter | STMicroelectronics | 74HC14D/G,118 vs M74HC14M1R |
SN74HC14QDRQ1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HC14D/G,118 vs SN74HC14QDRQ1 |
74HC14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC14D/G,118 vs 74HC14D-Q100,118 |
CD74HC14MTG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC14D/G,118 vs CD74HC14MTG4 |
SN74HC14DTE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | 74HC14D/G,118 vs SN74HC14DTE4 |