Part Details for M5L8259AP by Mitsubishi Electric
Overview of M5L8259AP by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M5L8259AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 669 |
|
$5.8860 / $10.9000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 2849 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 56 |
|
$11.6902 / $14.2178 | Buy Now |
Part Details for M5L8259AP
M5L8259AP CAD Models
M5L8259AP Part Data Attributes:
|
M5L8259AP
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5L8259AP
Mitsubishi Electric
Interrupt Controller, NMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.7 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for M5L8259AP
This table gives cross-reference parts and alternative options found for M5L8259AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5L8259AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9571801VXX | Interrupt Controller, CMOS, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | M5L8259AP vs 5962-9571801VXX |
CM82C59A | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Harris Semiconductor | M5L8259AP vs CM82C59A |
5962-85016023A | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon, CLCC, /Tube | Renesas Electronics Corporation | M5L8259AP vs 5962-85016023A |
5962-8751801XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | M5L8259AP vs 5962-8751801XA |
CM82C59A-5 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDSO28 | Intersil Corporation | M5L8259AP vs CM82C59A-5 |
IP82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28 | Rochester Electronics LLC | M5L8259AP vs IP82C59A-5 |
P8259A-2 | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | M5L8259AP vs P8259A-2 |
ID82C59A-12 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Rochester Electronics LLC | M5L8259AP vs ID82C59A-12 |
CM82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Rochester Electronics LLC | M5L8259AP vs CM82C59A-5 |
UPD71059L-10 | Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | NEC Electronics America Inc | M5L8259AP vs UPD71059L-10 |