Part Details for CM82C59A-5 by Intersil Corporation
Overview of CM82C59A-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM82C59A-5
CM82C59A-5 CAD Models
CM82C59A-5 Part Data Attributes:
|
CM82C59A-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CM82C59A-5
Intersil Corporation
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CM82C59A-5
This table gives cross-reference parts and alternative options found for CM82C59A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM82C59A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Rochester Electronics LLC | CM82C59A-5 vs CM82C59A-5 |
CM82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Harris Semiconductor | CM82C59A-5 vs CM82C59A-5 |