Part Details for M38510/50402BRX by Texas Instruments
Overview of M38510/50402BRX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/50402BRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 86 |
|
$9.5000 | Buy Now |
Part Details for M38510/50402BRX
M38510/50402BRX CAD Models
M38510/50402BRX Part Data Attributes:
|
M38510/50402BRX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/50402BRX
Texas Instruments
OT PLD, CDIP20, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-CDIP-T20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/50402BRX
This table gives cross-reference parts and alternative options found for M38510/50402BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50402BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515506RX | OT PLD, 25ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | M38510/50402BRX vs 5962-8515506RX |
M38510/50402BRA | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50402BRX vs M38510/50402BRA |
8103608RA | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | M38510/50402BRX vs 8103608RA |
M38510/50402BRA | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | M38510/50402BRX vs M38510/50402BRA |
5962-8515506RA | OT PLD, 25ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | M38510/50402BRX vs 5962-8515506RA |