Part Details for M38510/12101BJX by Analog Devices Inc
Overview of M38510/12101BJX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/12101BJX
M38510/12101BJX CAD Models
M38510/12101BJX Part Data Attributes:
|
M38510/12101BJX
Analog Devices Inc
Buy Now
|
Compare Parts:
M38510/12101BJX
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for M38510/12101BJX
This table gives cross-reference parts and alternative options found for M38510/12101BJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12101BJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD565AKD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | M38510/12101BJX vs AD565AKD |
HI1-565AJD-5 | High Speed, Monolithic D/A Converter with Reference; SBDIP24; Temp Range: See Datasheet | Intersil Corporation | M38510/12101BJX vs HI1-565AJD-5 |
M38510/12101BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | M38510/12101BJX vs M38510/12101BJA |
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | M38510/12101BJX vs DAC-8565SS |
5962-9689202VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | M38510/12101BJX vs 5962-9689202VJA |
HI1-565ATD/883 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | M38510/12101BJX vs HI1-565ATD/883 |
5962-9689201VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | M38510/12101BJX vs 5962-9689201VJA |
AD562AD/BIN | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | M38510/12101BJX vs AD562AD/BIN |
AD562SD/BCD | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | M38510/12101BJX vs AD562SD/BCD |
HI1-565AKD-5 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | M38510/12101BJX vs HI1-565AKD-5 |