Part Details for LTC4412HVIS6#TRPBF by Linear Technology
Overview of LTC4412HVIS6#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4412HVIS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 216 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-6 | 574 |
|
RFQ | |
|
Win Source Electronics | IC OR CTRLR SRC SELECT TSOT23-6 | 33500 |
|
$2.3560 / $3.5340 | Buy Now |
Part Details for LTC4412HVIS6#TRPBF
LTC4412HVIS6#TRPBF CAD Models
LTC4412HVIS6#TRPBF Part Data Attributes:
|
LTC4412HVIS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4412HVIS6#TRPBF
Linear Technology
LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4412HVIS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC4412HVIS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4412HVIS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4412HVIS6 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6 |
LTC4412HVIS6#TR | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TR |
LTC4412HVIS6#PBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#PBF |
LTC4412HVIS6#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TR |
LTC4412HVIS6#TRM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRM |
LTC4412HVIS6 | LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4412HVIS6#TRPBF vs LTC4412HVIS6 |
LTC4412HVIS6#TRMPBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRMPBF |
LTC4412HVIS6#TRPBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412HVIS6#TRPBF vs LTC4412HVIS6#TRPBF |