-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Loss PowerPath Controller in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7236
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Tsot-23-6, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:28V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4412IS6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2328 |
|
$3.8100 / $5.4600 | Buy Now |
DISTI #
505-LTC4412IS6#TRMPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5065 In Stock |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
584-LTC4412IS6TRMPBF
|
Mouser Electronics | Power Management Specialized - PMIC Low Loss PowerPath Controller in ThinSOT RoHS: Compliant | 6122 |
|
$2.7300 / $5.0700 | Buy Now |
|
Analog Devices Inc | L Loss PwrPath Cntr in SOT Min Qty: 1 Package Multiple: 500 | 11513 |
|
$2.6329 / $5.2500 | Buy Now |
DISTI #
LTC4412IS6TRMPBF
|
TME | IC: driver, PowerPath controller, SOT23-6, 2.5÷28VDC Min Qty: 1 | 0 |
|
$2.7800 / $3.8900 | RFQ |
|
Ameya Holding Limited | LTC4412IS6#TRMPBF 负载分享控制器, 2.5 → 28V输入, 6针 TSOT-23封装 | 11513 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4412IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4412IS6#TRMPBF
Analog Devices Inc
Low Loss PowerPath Controller in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4412IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4412IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4412HVIS6#TRMPBF | 36V, Low Loss PowerPath™ Controller in ThinSOT | Analog Devices Inc | LTC4412IS6#TRMPBF vs LTC4412HVIS6#TRMPBF |