Part Details for LTC4210-3CS6#TRM by Analog Devices Inc
Overview of LTC4210-3CS6#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC4210-3CS6#TRM
LTC4210-3CS6#TRM CAD Models
LTC4210-3CS6#TRM Part Data Attributes:
|
LTC4210-3CS6#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4210-3CS6#TRM
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC4210-3CS6#TRM
This table gives cross-reference parts and alternative options found for LTC4210-3CS6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-3CS6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4210-3IS6 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Power Management Circuit | Linear Technology | LTC4210-3CS6#TRM vs LTC4210-3IS6 |
LTC4210-3IS6#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Power Management Circuit | Linear Technology | LTC4210-3CS6#TRM vs LTC4210-3IS6#TR |
LTC4210-3CS6#TRMPBF | LTC4210-3 and -4 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4210-3CS6#TRM vs LTC4210-3CS6#TRMPBF |
LTC4210-3IS6#TRPBF | LTC4210-3IS6#TRPBF | Analog Devices Inc | LTC4210-3CS6#TRM vs LTC4210-3IS6#TRPBF |
LTC4210-3CS6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC4210-3CS6#TRM vs LTC4210-3CS6 |
LTC4210-3IS6#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC4210-3CS6#TRM vs LTC4210-3IS6#TR |
LTC4210-3IS6#TRMPBF | LTC4210-3IS6#TRMPBF | Analog Devices Inc | LTC4210-3CS6#TRM vs LTC4210-3IS6#TRMPBF |
LTC4210-3IS6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC4210-3CS6#TRM vs LTC4210-3IS6 |
LTC4210-3CS6#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Power Management Circuit | Linear Technology | LTC4210-3CS6#TRM vs LTC4210-3CS6#TRM |
LTC4210-3CS6#TRPBF | LTC4210-3 and -4 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4210-3CS6#TRM vs LTC4210-3CS6#TRPBF |