Part Details for LTC4210-3CS6#TRMPBF by Analog Devices Inc
Overview of LTC4210-3CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4210-3CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4210-3CS6#TRMPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
431 In Stock |
|
$2.7269 / $5.4300 | Buy Now |
DISTI #
584-C4210-3CS6TRMPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr in 6-Lead SOT-23 Package RoHS: Compliant | 0 |
|
$2.7200 / $3.4000 | Order Now |
|
Analog Devices Inc | Hot Swap Cntr in 6-Lead SOT-23 Min Qty: 1 Package Multiple: 500 | 2087 |
|
$2.7269 / $5.4300 | Buy Now |
Part Details for LTC4210-3CS6#TRMPBF
LTC4210-3CS6#TRMPBF CAD Models
LTC4210-3CS6#TRMPBF Part Data Attributes:
|
LTC4210-3CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4210-3CS6#TRMPBF
Analog Devices Inc
LTC4210-3CS6#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC4210-3CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4210-3CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-3CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4210-3IS6 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Power Management Circuit | Linear Technology | LTC4210-3CS6#TRMPBF vs LTC4210-3IS6 |
LTC4210-3IS6#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Power Management Circuit | Linear Technology | LTC4210-3CS6#TRMPBF vs LTC4210-3IS6#TR |
LTC4210-3CS6#TRMPBF | LTC4210-3 and -4 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4210-3CS6#TRMPBF vs LTC4210-3CS6#TRMPBF |
LTC4210-3IS6#TRPBF | LTC4210-3IS6#TRPBF | Analog Devices Inc | LTC4210-3CS6#TRMPBF vs LTC4210-3IS6#TRPBF |
LTC4210-3CS6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC4210-3CS6#TRMPBF vs LTC4210-3CS6 |
LTC4210-3IS6#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC4210-3CS6#TRMPBF vs LTC4210-3IS6#TR |
LTC4210-3IS6#TRMPBF | LTC4210-3IS6#TRMPBF | Analog Devices Inc | LTC4210-3CS6#TRMPBF vs LTC4210-3IS6#TRMPBF |
LTC4210-3IS6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Analog Devices Inc | LTC4210-3CS6#TRMPBF vs LTC4210-3IS6 |
LTC4210-3CS6#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, MO-193, TSOT-23, 6 PIN, Power Management Circuit | Linear Technology | LTC4210-3CS6#TRMPBF vs LTC4210-3CS6#TRM |
LTC4210-3CS6#TRPBF | LTC4210-3 and -4 - Hot Swap Controller in 6-Lead SOT-23 Package; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4210-3CS6#TRMPBF vs LTC4210-3CS6#TRPBF |