-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6220CS5#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2650 In Stock |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
584-LT6220CS5#TRPBF
|
Mouser Electronics | Precision Amplifiers 1x 60MHz, 20V/us L Pwr, R2R In & Out Pr RoHS: Compliant | 2351 |
|
$2.1000 / $4.2000 | Buy Now |
|
Analog Devices Inc | 1x 60MHz, 20V/µs L Pwr, R2R In Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.1090 / $4.2000 | Buy Now |
|
Rochester Electronics | LT6220 - Single 60MHz, 20V Low Power, Rail-to-Rail Input and Output Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.9500 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6220CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6220CS5#TRPBF
Analog Devices Inc
Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6220CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6220CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6220IS5 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220IS5 |
LT6220IS5#TR | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220IS5#TR |
LT6220IS5#PBF | Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220IS5#PBF |
LT6220CS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220CS5#TRM |
LT6220CS5#PBF | Op Amp Single Precision Amplifier R-R I/O 6.3V/12.6V Automotive 5-Pin TSOT-23 T/R | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220CS5#PBF |
LT6220CS5#TR | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220CS5#TR |
LT6220CS5#TRMPBF | Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220CS5#TRMPBF |
LT6220IS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRPBF vs LT6220IS5#TRM |