Part Details for LT6220CS5#TRM by Analog Devices Inc
Overview of LT6220CS5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT6220CS5#TRM
LT6220CS5#TRM CAD Models
LT6220CS5#TRM Part Data Attributes:
|
LT6220CS5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6220CS5#TRM
Analog Devices Inc
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Width | 1.625 mm |
Alternate Parts for LT6220CS5#TRM
This table gives cross-reference parts and alternative options found for LT6220CS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6220CS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6220IS5 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRM vs LT6220IS5 |
LT6220IS5#TR | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRM vs LT6220IS5#TR |
LT6220IS5#PBF | Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT6220CS5#TRM vs LT6220IS5#PBF |
LT6220CS5#TRPBF | Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT6220CS5#TRM vs LT6220CS5#TRPBF |
LT6220CS5#PBF | Op Amp Single Precision Amplifier R-R I/O 6.3V/12.6V Automotive 5-Pin TSOT-23 T/R | Analog Devices Inc | LT6220CS5#TRM vs LT6220CS5#PBF |
LT6220CS5#TR | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRM vs LT6220CS5#TR |
LT6220CS5#TRMPBF | Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT6220CS5#TRM vs LT6220CS5#TRMPBF |
LT6220IS5#TRM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 | Analog Devices Inc | LT6220CS5#TRM vs LT6220IS5#TRM |