Part Details for LM78L05ACM by National Semiconductor Corporation
Overview of LM78L05ACM by National Semiconductor Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05ACM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Bristol Electronics | 2542 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 41 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 99 |
|
$1.2231 / $2.6208 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 32 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 557 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 572 |
|
$0.6400 / $1.6000 | Buy Now |
Part Details for LM78L05ACM
LM78L05ACM CAD Models
LM78L05ACM Part Data Attributes:
|
LM78L05ACM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L05ACM
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for LM78L05ACM
This table gives cross-reference parts and alternative options found for LM78L05ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ACD | 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L05ACM vs MC78L05ACD |
MC78L05ABDR2 | 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L05ACM vs MC78L05ABDR2 |
KA78L05ADTF | 5V FIXED POSITIVE REGULATOR, PDSO8, SOP-8 | Rochester Electronics LLC | LM78L05ACM vs KA78L05ADTF |
MC78L05ACDR2 | 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L05ACM vs MC78L05ACDR2 |
LM78L05ACM/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM78L05ACM vs LM78L05ACM/NOPB |
MC78L05ACDX | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L05ACM vs MC78L05ACDX |
ZSR500N8TC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | LM78L05ACM vs ZSR500N8TC |
KA78L05ADTF | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L05ACM vs KA78L05ADTF |
ZSAT500N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | LM78L05ACM vs ZSAT500N8TA |
MC78L05ACD | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L05ACM vs MC78L05ACD |