Part Details for KA78L05ADTF by Fairchild Semiconductor Corporation
Overview of KA78L05ADTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78L05ADTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PDSO8 | 12 |
|
$0.3264 | Buy Now |
|
Rochester Electronics | KA78L05 - Fixed Positive Standard Regulator, 5VBIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 198 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for KA78L05ADTF
KA78L05ADTF CAD Models
KA78L05ADTF Part Data Attributes
|
KA78L05ADTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78L05ADTF
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for KA78L05ADTF
This table gives cross-reference parts and alternative options found for KA78L05ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L05ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L05ADTF | 5V FIXED POSITIVE REGULATOR, PDSO8, SOP-8 | Rochester Electronics LLC | KA78L05ADTF vs KA78L05ADTF |
LM78L05ACMX/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | KA78L05ADTF vs LM78L05ACMX/NOPB |
LM78L05ACMX | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | KA78L05ADTF vs LM78L05ACMX |
MC78L05ACD | 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | KA78L05ADTF vs MC78L05ACD |
MC78L05ACDR2 | 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | KA78L05ADTF vs MC78L05ACDR2 |
ZSAT500N8TA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | KA78L05ADTF vs ZSAT500N8TA |
LM78L05ACM/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | KA78L05ADTF vs LM78L05ACM/NOPB |
MC78L05ABDR2 | 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | KA78L05ADTF vs MC78L05ABDR2 |
MC78L05ACD | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA78L05ADTF vs MC78L05ACD |