-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3296
|
Newark | Ic, Ldo Reg, Adj, Sot-223-4, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDCY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7980 / $1.1400 | Buy Now |
DISTI #
296-26095-5-ND
|
DigiKey | IC REG LIN POS ADJ 500MA SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1470 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
595-LM317MDCY
|
Mouser Electronics | Linear Voltage Regulators 3-T .5A Adj Pos V RoHS: Compliant | 4318 |
|
$0.3490 / $0.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 24 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
LM317MDCY
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, SOT223 Min Qty: 1 | 814 |
|
$0.3580 / $0.8270 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, SOT223 | 113629 |
|
RFQ | |
DISTI #
C1S746201452209
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Tube | 264 |
|
$0.3070 / $0.3580 | Buy Now |
|
Win Source Electronics | IC REG LINEAR ADJ 0.5A SOT223 | 318567 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MDCY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317MDCY
Texas Instruments
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.75 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM317MDCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MDCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDCYR | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM317MDCY vs LM317MDCYR |
LM317MQDCYRG4 | 500-mA, 40-V, adjustable linear voltage regulator for automotive applications 4-SOT-223 -40 to 125 | Texas Instruments | LM317MDCY vs LM317MQDCYRG4 |
LM317MDCYRG3 | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM317MDCY vs LM317MDCYRG3 |
LM317MDCYG3 | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM317MDCY vs LM317MDCYG3 |