Datasheets
LM317 by:

1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-220

Part Details for LM317 by STMicroelectronics

Overview of LM317 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM317

LM317 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM317 Part Data Attributes

LM317 STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM317 STMicroelectronics 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-220
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SFM
Package Description TO-220
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for LM317

This table gives cross-reference parts and alternative options found for LM317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC317IG Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 Unitrode Corporation LM317 vs UC317IG
KA317HV Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM317 vs KA317HV
UC317G Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 Unitrode Corporation LM317 vs UC317G
BA317AT Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN Baneasa SA LM317 vs BA317AT
BA317T Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN Baneasa SA LM317 vs BA317T
IP317T 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317 vs IP317T
LM317HVT Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM317 vs LM317HVT
LM317HVT 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Texas Instruments LM317 vs LM317HVT
LM317-220MR1 ADJUSTABLE POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317 vs LM317-220MR1
LM317T4 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN Motorola Mobility LLC LM317 vs LM317T4
Part Number Description Manufacturer Compare
IP317HVH Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 TT Electronics Resistors LM317 vs IP317HVH
LM117KSTEEL/883B IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317 vs LM117KSTEEL/883B
IP117AIGR1 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317 vs IP117AIGR1
LM117K883 IC VREG 2 V-40 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator Linear Technology LM317 vs LM117K883
LM117MHR1 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM317 vs LM117MHR1
IP150GR1 Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MSFM3, TO-257, 3 PIN TT Electronics Resistors LM317 vs IP150GR1
LM117AHVSG Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, CBCC3, CERAMIC, SMD-1, 3 PIN TT Electronics Resistors LM317 vs LM117AHVSG
7703402XA Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3 Microchip Technology Inc LM317 vs 7703402XA
LM117AHVK Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, MBFM2, TO-3, 2 PIN TT Electronics Resistors LM317 vs LM117AHVK
IP150AIG-883B Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN TT Electronics Resistors LM317 vs IP150AIG-883B

LM317 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317 by STMicroelectronics

  • Please alert me when LM317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: