Part Details for BA317T by Baneasa SA
Overview of BA317T by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BA317T
BA317T CAD Models
BA317T Part Data Attributes
|
BA317T
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BA317T
Baneasa SA
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BA317T
This table gives cross-reference parts and alternative options found for BA317T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA317T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC317IG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corporation | BA317T vs UC317IG |
KA317HV | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | BA317T vs KA317HV |
UC317G | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CSFM3, TO-257 | Unitrode Corporation | BA317T vs UC317G |
BA317AT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN | Baneasa SA | BA317T vs BA317AT |
IP317T | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317T vs IP317T |
LM317HVT | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | BA317T vs LM317HVT |
LM317HVT | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | BA317T vs LM317HVT |
LM317-220MR1 | ADJUSTABLE POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BA317T vs LM317-220MR1 |
LM317T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | BA317T vs LM317T4 |
LM317CT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | BA317T vs LM317CT |