Part Details for LL4148-7 by Diodes Incorporated
Overview of LL4148-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4148-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 75 | 1560 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 10973 |
|
$0.0068 / $0.0675 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 2500 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 5672 |
|
RFQ | ||
|
Bristol Electronics | 24103 |
|
RFQ | ||
|
Quest Components | 4148-7 | 4172 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | 4148-7 | 2000 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | 4148-7 | 5966 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | 4148-7 | 5284 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | 4148-7 | 4537 |
|
$0.0270 / $0.1350 | Buy Now |
Part Details for LL4148-7
LL4148-7 CAD Models
LL4148-7 Part Data Attributes
|
LL4148-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL4148-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LL4148-7
This table gives cross-reference parts and alternative options found for LL4148-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148-D87Z | High Conductance Fast Diode, SOD-80 2L, 10000-REEL | onsemi | LL4148-7 vs FDLL4148-D87Z |
JAN1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Microsemi Corporation | LL4148-7 vs JAN1N4148UR-1 |
RLS4148TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | LL4148-7 vs RLS4148TE-11 |
LL4148-C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | LL4148-7 vs LL4148-C |
FDLL4148 | High Conductance Fast Diode, 2500-REEL | onsemi | LL4148-7 vs FDLL4148 |
1N4148UR-1E3 | 0.2A, 75V, SILICON, SIGNAL DIODE, DO-213AA, MELF-2 | Microsemi Corporation | LL4148-7 vs 1N4148UR-1E3 |
JAN1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | LL4148-7 vs JAN1N4148UR-1 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | LL4148-7 vs JANTX1N4148UR-1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4148-7 vs LL4148 |
LL4148L1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | LL4148-7 vs LL4148L1 |