Part Details for RLS4148TE-11 by ROHM Semiconductor
Overview of RLS4148TE-11 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for RLS4148TE-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2846
|
Newark | Small Signal Diode, 100 V, 150 Ma, 1 V, 4 Ns, 450 Ma |Rohm RLS4148TE-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 27929 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 61 | 2395 |
|
$0.0248 / $0.0825 | Buy Now |
|
Bristol Electronics | Min Qty: 61 | 8400 |
|
$0.0165 / $0.0825 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 1484 |
|
$0.0283 / $0.0452 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 6720 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 1916 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 6871 |
|
$0.0339 / $0.1130 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 3056 |
|
$0.0339 / $0.1130 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-213AA | 1520 |
|
$0.0450 / $0.1500 | Buy Now |
Part Details for RLS4148TE-11
RLS4148TE-11 CAD Models
RLS4148TE-11 Part Data Attributes
|
RLS4148TE-11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLS4148TE-11
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LL-34, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RLS4148TE-11
This table gives cross-reference parts and alternative options found for RLS4148TE-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS4148TE-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148-D87Z | High Conductance Fast Diode, SOD-80 2L, 10000-REEL | onsemi | RLS4148TE-11 vs FDLL4148-D87Z |
1N4148UR-1E3 | 0.2A, 75V, SILICON, SIGNAL DIODE, DO-213AA, MELF-2 | Microsemi Corporation | RLS4148TE-11 vs 1N4148UR-1E3 |
933930220115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | RLS4148TE-11 vs 933930220115 |
CDLL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | RLS4148TE-11 vs CDLL4148 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | RLS4148TE-11 vs JANTXV1N4148UR-1 |
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RLS4148TE-11 vs 1N4148WF1 |
1N4148WHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | Micro Commercial Components | RLS4148TE-11 vs 1N4148WHE3-TP |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | RLS4148TE-11 vs 1N4148WT |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | RLS4148TE-11 vs RLS4148 |
JAN1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | RLS4148TE-11 vs JAN1N4148UR-1 |