Part Details for L17TF2501105 by Amphenol Corporation
Overview of L17TF2501105 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17TF2501105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17TF2501105
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Press Fit ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: L17TF2501105) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0730 / $3.7976 | Buy Now |
DISTI #
523-L17TF2501105
|
Mouser Electronics | D-Sub Standard Connectors D-SUB PRESS-FIT RoHS: Compliant | 0 |
|
$3.8800 / $4.2100 | Order Now |
Part Details for L17TF2501105
L17TF2501105 CAD Models
L17TF2501105 Part Data Attributes
|
L17TF2501105
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17TF2501105
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17TF2501105
This table gives cross-reference parts and alternative options found for L17TF2501105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17TF2501105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17ED25S00 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L17ED25S00 |
L17TF2500115 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L17TF2500115 |
L17DBFRDA25SC309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L17DBFRDA25SC309 |
172-E25-201-021 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | L17TF2501105 vs 172-E25-201-021 |
L17TF2501112 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L17TF2501112 |
L77SDB25SA4CH3RC309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L77SDB25SA4CH3RC309 |
172-E25-202-031 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | L17TF2501105 vs 172-E25-202-031 |
L77TSBH25SOL2C309 | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L77TSBH25SOL2C309 |
L77SDB25SA4CH4FC309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17TF2501105 vs L77SDB25SA4CH4FC309 |
172-025-243R011 | D Subminiature Connector, | NorComp | L17TF2501105 vs 172-025-243R011 |