Part Details for L17ED25S00 by Amphenol Corporation
Overview of L17ED25S00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for L17ED25S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17ED25S00
|
Avnet Americas | Connector D-Subminiature Socket 25 Position Straight Panel Mount - Trays (Alt: L17ED25S00) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.8955 / $15.9904 | Buy Now |
DISTI #
523-L17ED25S00
|
Mouser Electronics | D-Sub Standard Connectors Dsub IP67 waterproof, SD 25F G/F, solder cup | 0 |
|
$14.7400 / $14.9500 | Order Now |
DISTI #
L17ED25S00
|
Avnet Americas | Connector D-Subminiature Socket 25 Position Straight Panel Mount - Trays (Alt: L17ED25S00) Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.8955 / $15.9904 | Buy Now |
Part Details for L17ED25S00
L17ED25S00 CAD Models
L17ED25S00 Part Data Attributes:
|
L17ED25S00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17ED25S00
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.837 inch | |
Body Length | 2.54 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WATERPROOF | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17ED25S00
This table gives cross-reference parts and alternative options found for L17ED25S00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17ED25S00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E25-201-011 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | L17ED25S00 vs 172-E25-201-011 |
L17TF2500115 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED25S00 vs L17TF2500115 |
L17TF2501105 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED25S00 vs L17TF2501105 |
L77SDB25SA4CH3RC309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED25S00 vs L77SDB25SA4CH3RC309 |
L17DBFRB25SC309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED25S00 vs L17DBFRB25SC309 |
172-025-243R011 | D Subminiature Connector, | NorComp | L17ED25S00 vs 172-025-243R011 |
L77SDB25SA4CH4FC309 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED25S00 vs L77SDB25SA4CH4FC309 |
172-E25-202-011 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | L17ED25S00 vs 172-E25-202-011 |
172-E25-202-031 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | L17ED25S00 vs 172-E25-202-031 |
172-E25-202-021 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | EDAC Inc | L17ED25S00 vs 172-E25-202-021 |