Datasheets
KA431ADTF by:

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8

Part Details for KA431ADTF by Fairchild Semiconductor Corporation

Overview of KA431ADTF by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for KA431ADTF

Part # Distributor Description Stock Price Buy
DISTI # 2156-KA431ADTF-ND
DigiKey IC VREF SHUNT ADJ 1% 8SOIC Min Qty: 1357 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 7689
In Stock
  • 1,357 $0.2200
$0.2200 Buy Now
Rochester Electronics KA431A - Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 7689
  • 1 $0.2233
  • 25 $0.2188
  • 100 $0.2099
  • 500 $0.2010
  • 1,000 $0.1898
$0.1898 / $0.2233 Buy Now

Part Details for KA431ADTF

KA431ADTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA431ADTF Part Data Attributes

KA431ADTF Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KA431ADTF Fairchild Semiconductor Corporation Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.92 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 61.942 ppm/°C
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Width 3.95 mm

Alternate Parts for KA431ADTF

This table gives cross-reference parts and alternative options found for KA431ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM431BCMX Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL onsemi KA431ADTF vs LM431BCMX
KA431ADTF Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3000-REEL onsemi KA431ADTF vs KA431ADTF
LM431BCMX Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation KA431ADTF vs LM431BCMX
Part Number Description Manufacturer Compare
LMV431IM5X/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation KA431ADTF vs LMV431IM5X/NOPB
REF01RC/883 Three Terminal Voltage Reference, 10V, BIPolar, PQCC20, Precision Monolithics Inc KA431ADTF vs REF01RC/883
LMV431AIM5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference National Semiconductor Corporation KA431ADTF vs LMV431AIM5/NOPB
LM431BCMX/NOPB 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70 Texas Instruments KA431ADTF vs LM431BCMX/NOPB
LM431SACM3X Adjustable/2.5V, 2% Tolerance Shunt Regulator, 3000-REEL onsemi KA431ADTF vs LM431SACM3X
TL431QDBZT Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC KA431ADTF vs TL431QDBZT
SC431CS-1.TRT Three Terminal Voltage Reference, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AASO-8 Semtech Corporation KA431ADTF vs SC431CS-1.TRT
LM431BCMX Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL onsemi KA431ADTF vs LM431BCMX
M38510/14802BXX IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference Linear Technology KA431ADTF vs M38510/14802BXX
TL431AW5-7 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated KA431ADTF vs TL431AW5-7

KA431ADTF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA431ADTF by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA431ADTF by Fairchild Semiconductor Corporation

  • Please alert me when KA431ADTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KA431ADTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA431ADTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KA431ADTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA431ADTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA431ADTF by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: