Part Details for KA431ADTF by onsemi
Overview of KA431ADTF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KA431ADTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA431ADTF-488-ND
|
DigiKey | KA431A - TWO TERMINAL VOLTAGE RE Min Qty: 1357 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19200 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | KA431A - Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19200 |
|
$0.1898 / $0.2233 | Buy Now |
|
Flip Electronics | Stock, ship today | 2732 |
|
$0.1300 | RFQ |
Part Details for KA431ADTF
KA431ADTF CAD Models
KA431ADTF Part Data Attributes
|
KA431ADTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA431ADTF
onsemi
Adjustable/2.5V, 1% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.95 mm |
Alternate Parts for KA431ADTF
This table gives cross-reference parts and alternative options found for KA431ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431BCMX | Adjustable/2.5 V, 1% Tolerance Shunt Regulator, 3000-REEL | onsemi | KA431ADTF vs LM431BCMX |
LM431BCMX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA431ADTF vs LM431BCMX |