Part Details for K7805-500R3 by MORNSUN
Overview of K7805-500R3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K7805-500R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Vin(VDC):12 36 Vout(VDC):9 Iout(mA):500 No. of Outputs:1 Package:SIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.4600 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER +/-5V 4W | 31938 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for K7805-500R3
K7805-500R3 CAD Models
K7805-500R3 Part Data Attributes:
|
K7805-500R3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
K7805-500R3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -5V OUTPUT AVAILABLE WITH INPUT 7V TO 31V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |
Alternate Parts for K7805-500R3
This table gives cross-reference parts and alternative options found for K7805-500R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7805-500R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-78E5.0-0.5 | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SIP-3 | RECOM Power Inc | K7805-500R3 vs R-78E5.0-0.5 |