Part Details for JW-02-04-T-S-250-000 by Samtec Inc
Overview of JW-02-04-T-S-250-000 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-02-04-T-S-250-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-02-04-T-S-250-000
|
Avnet Americas | Conn Board Stacker HDR 2 POS 6.35mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-02-04-T-S-250-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3200 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1600 / $0.7700 | Buy Now |
DISTI #
JW-02-04-T-S-250-000
|
Avnet Americas | Conn Board Stacker HDR 2 POS 6.35mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-02-04-T-S-250-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3200 / $0.7700 | Buy Now |
DISTI #
000000000005886606
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 0 |
|
$0.2900 / $0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1600 / $0.7700 | Buy Now |
DISTI #
5cd8fc61cd7c1c4c384fe707
|
Samtec | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1600 / $0.7700 | Buy Now |
Part Details for JW-02-04-T-S-250-000
JW-02-04-T-S-250-000 CAD Models
JW-02-04-T-S-250-000 Part Data Attributes:
|
JW-02-04-T-S-250-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-02-04-T-S-250-000
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for JW-02-04-T-S-250-000
This table gives cross-reference parts and alternative options found for JW-02-04-T-S-250-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-02-04-T-S-250-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW-02-04-T-S-930-250 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-930-250 |
JW-02-04-T-S-990-155 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-990-155 |
JW-02-04-T-S-250-320 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-250-320 |
JW-02-04-T-S-710-320 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-710-320 |
JW-02-04-T-S-250-250 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-250-250 |
JW-02-04-T-S-1030-140 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-1030-140 |
JW-02-04-T-S-800-250 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-800-250 |
JW-02-04-T-S-1080-090 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-1080-090 |
JW-02-04-T-S-1050-140 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-1050-140 |
JW-02-04-T-S-900-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-02-04-T-S-250-000 vs JW-02-04-T-S-900-200 |