Datasheets
JW-02-04-T-S-900-200 by: Samtec Inc

Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for JW-02-04-T-S-900-200 by Samtec Inc

Overview of JW-02-04-T-S-900-200 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JW-02-04-T-S-900-200

Part # Distributor Description Stock Price Buy
DISTI # JW-02-04-T-S-900-2
Avnet Americas Conn Board Stacker HDR 2 POS 22.86mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-02-04-T-S-900-2) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005886621
Sager Power to the Board 0
Buy Now

Part Details for JW-02-04-T-S-900-200

JW-02-04-T-S-900-200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JW-02-04-T-S-900-200 Part Data Attributes

JW-02-04-T-S-900-200 Samtec Inc
Buy Now Datasheet
Compare Parts:
JW-02-04-T-S-900-200 Samtec Inc Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 3.96 mm
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for JW-02-04-T-S-900-200

This table gives cross-reference parts and alternative options found for JW-02-04-T-S-900-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-02-04-T-S-900-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JW-02-04-T-S-1050-140 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-1050-140
JW-02-04-T-S-800-250 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-800-250
JW-02-04-T-S-920-120 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-920-120
JW-02-04-T-S-990-155 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-990-155
JW-02-04-T-S-950-250 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-950-250
JW-02-04-T-S-255-420 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-255-420
JW-02-04-T-S-250-150 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-250-150
JW-02-04-T-S-1080-090 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-1080-090
JW-02-04-T-S-1030-140 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-1030-140
JW-02-04-T-S-250-250 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc JW-02-04-T-S-900-200 vs JW-02-04-T-S-250-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JW-02-04-T-S-900-200 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JW-02-04-T-S-900-200 by Samtec Inc

  • Please alert me when JW-02-04-T-S-900-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JW-02-04-T-S-900-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JW-02-04-T-S-900-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JW-02-04-T-S-900-200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JW-02-04-T-S-900-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JW-02-04-T-S-900-200 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: