Part Details for JANS1N5819UR-1 by Sensitron Semiconductors
Overview of JANS1N5819UR-1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5819UR-1
JANS1N5819UR-1 CAD Models
JANS1N5819UR-1 Part Data Attributes
|
JANS1N5819UR-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5819UR-1
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/586F | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5819UR-1
This table gives cross-reference parts and alternative options found for JANS1N5819UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5819UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | JANS1N5819UR-1 vs 1N5819UR-1 |
1N5819UR-1E3 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANS1N5819UR-1 vs 1N5819UR-1E3 |
JAN1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N5819UR-1 vs JAN1N5819UR-1 |
JAN1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-213AB | Microchip Technology Inc | JANS1N5819UR-1 vs JAN1N5819UR-1 |
1N5819URHR | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N5819UR-1 vs 1N5819URHR |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | JANS1N5819UR-1 vs JANS1N5819UR-1 |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N5819UR-1 vs JANS1N5819UR-1 |
JANTX1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANS1N5819UR-1 vs JANTX1N5819UR-1 |
1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | JANS1N5819UR-1 vs 1N5819UR-1 |
1N5819URHRV | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N5819UR-1 vs 1N5819URHRV |