Part Details for 1N5819UR-1E3 by Microsemi Corporation
Overview of 1N5819UR-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5819UR-1E3
1N5819UR-1E3 CAD Models
1N5819UR-1E3 Part Data Attributes:
|
1N5819UR-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5819UR-1E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5819UR-1E3
This table gives cross-reference parts and alternative options found for 1N5819UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5819UR-1E3 vs JANTXV1N5819UR-1 |
1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5819UR-1E3 vs 1N5819UR-1 |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1E3 vs JANS1N5819UR-1 |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | 1N5819UR-1E3 vs JANS1N5819UR-1 |
1N5819UR-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1E3 vs 1N5819UR-1E3 |
JAN1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1E3 vs JAN1N5819UR-1 |
JANTX1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5819UR-1E3 vs JANTX1N5819UR-1 |
1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | 1N5819UR-1E3 vs 1N5819UR-1 |
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1E3 vs JANTXV1N5819UR-1 |
1N5819URHRX | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5819UR-1E3 vs 1N5819URHRX |