Part Details for IS43TR16128D-107MBL by Integrated Silicon Solution Inc
Overview of IS43TR16128D-107MBL by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for IS43TR16128D-107MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6569
|
Newark | 2G, 1.5V, Ddr3, 128Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (9Mm X13Mm) Rohs |Integrated Silicon Solution (Issi) IS43TR16128D-107MBL Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.7900 | Buy Now |
DISTI #
706-1718-ND
|
DigiKey | IC DRAM 2GBIT PAR 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2857 / $4.5500 | Buy Now |
DISTI #
IS43TR16128D-107MBL
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 96-Ball BGA - Trays (Alt: IS43TR16128D-107MBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.5625 / $4.3605 | Buy Now |
DISTI #
870-43TR16128D107MBL
|
Mouser Electronics | DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 RoHS: Compliant | 184 |
|
$3.2800 / $4.7100 | Buy Now |
DISTI #
IS43TR16128D-107MBL
|
Avnet Asia | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 96-Ball BGA (Alt: IS43TR16128D-107MBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16128D-107MBL
|
Avnet Silica | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 96-Ball BGA (Alt: IS43TR16128D-107MBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43TR16128D-107MBL
IS43TR16128D-107MBL CAD Models
IS43TR16128D-107MBL Part Data Attributes:
|
IS43TR16128D-107MBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128D-107MBL
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 934.58 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.017 A | |
Standby Voltage-Min | 1.425 V | |
Supply Current-Max | 0.226 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
Alternate Parts for IS43TR16128D-107MBL
This table gives cross-reference parts and alternative options found for IS43TR16128D-107MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128D-107MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16128B-107MBLI | DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, BGA-96 | Integrated Silicon Solution Inc | IS43TR16128D-107MBL vs IS43TR16128B-107MBLI |
IS43TR16128B-107MBL | DDR DRAM, 128MX16, 0.195ns, CMOS, PBGA96, BGA-96 | Integrated Silicon Solution Inc | IS43TR16128D-107MBL vs IS43TR16128B-107MBL |
IS43TR16128D-107MBLI | DDR DRAM, | Integrated Silicon Solution Inc | IS43TR16128D-107MBL vs IS43TR16128D-107MBLI |