-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6577
|
Newark | Dram, 128M X 16Bit, 0 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:128M X 16Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Bga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16128DL-107MBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$3.4600 | Buy Now |
DISTI #
706-1722-ND
|
DigiKey | IC DRAM 2GBIT PAR 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$3.2857 / $4.5500 | Buy Now |
DISTI #
IS43TR16128DL-107MBL
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, TWBGA - Trays (Alt: IS43TR16128DL-107MBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.6750 / $4.4982 | Buy Now |
DISTI #
74AC6577
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, TWBGA - Bulk (Alt: 74AC6577) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 190 Partner Stock |
|
$5.1800 / $6.5000 | Buy Now |
DISTI #
870-43TR16128DL107MB
|
Mouser Electronics | DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L RoHS: Compliant | 0 |
|
$3.2800 / $4.5500 | Order Now |
DISTI #
IS43TR16128DL-107MBL
|
Avnet Asia | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, TWBGA (Alt: IS43TR16128DL-107MBL) RoHS: Compliant Min Qty: 1900 Package Multiple: 190 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16128DL-107MBL
|
Avnet Silica | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, TWBGA (Alt: IS43TR16128DL-107MBL) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | Silica - 1140 |
|
Buy Now | |
|
New Advantage Corporation | 256Mx8, 128Mx16 2Gb DDR3 SDRAM RoHS: Compliant Min Qty: 1 Package Multiple: 190 | 950 |
|
$5.6800 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16128DL-107MBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128DL-107MBL
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 934.58 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.016 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.216 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for IS43TR16128DL-107MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43TR16128DL-107MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43TR16128BL-107MBLI | DDR DRAM, 128MX16, CMOS, PBGA96, TWBGA-96 | Integrated Silicon Solution Inc | IS43TR16128DL-107MBL vs IS43TR16128BL-107MBLI |