Datasheets
IS42S16400J-7TL by: Integrated Silicon Solution Inc

Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54

Part Details for IS42S16400J-7TL by Integrated Silicon Solution Inc

Overview of IS42S16400J-7TL by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Computing and Data Storage

Price & Stock for IS42S16400J-7TL

Part # Distributor Description Stock Price Buy
DISTI # 52T1700
Newark 64M, 3.3V, Sdram, 4Mx16, 143Mhz, 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS42S16400J-7TL Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3300
  • 250 $1.1100
  • 500 $1.0800
$1.0800 / $1.3300 Buy Now
DISTI # 706-1133-ND
DigiKey IC DRAM 64MBIT PAR 54TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray 3954
In Stock
  • 1 $1.8400
  • 10 $1.6820
  • 25 $1.6364
  • 40 $1.6280
  • 108 $1.4553
  • 324 $1.4510
  • 540 $1.4291
  • 972 $1.3685
  • 4,968 $1.2741
$1.2741 / $1.8400 Buy Now
DISTI # IS42S16400J-7TL
Avnet Americas DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16400J-7TL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1 $1.2150
  • 10 $1.1907
  • 30 $1.1421
  • 50 $1.1097
  • 100 $1.0692
  • 250 $1.0287
  • 500 $1.0125
$1.0125 / $1.2150 Buy Now
DISTI # 870-IS42S16400J-7TL
Mouser Electronics DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V RoHS: Compliant 39207
  • 1 $2.4600
  • 10 $2.2100
  • 108 $1.9400
  • 216 $1.8800
  • 540 $1.8700
  • 1,080 $1.7400
  • 2,592 $1.6900
$1.6900 / $2.4600 Buy Now
Bristol Electronics   52
RFQ
Quest Components SYNCHRONOUS DRAM, 4MX16, 5.4NS, CMOS, PDSO54 41
  • 1 $4.0000
  • 9 $2.5000
  • 31 $2.2000
$2.2000 / $4.0000 Buy Now
DISTI # IS42S16400J-7TL
TME IC: DRAM memory, 64MbDRAM, 4Mx16bit, 143MHz, 7ns, TSOP54 II, 0÷70°C Min Qty: 1 699
  • 1 $2.7300
  • 5 $2.6300
  • 25 $2.5200
  • 108 $2.2600
  • 324 $2.0700
$2.0700 / $2.7300 Buy Now
DISTI # IS42S16400J-7TL
Avnet Asia DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16400J-7TL) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # IS42S16400J-7TL
Avnet Silica DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16400J-7TL) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 14 Weeks, 0 Days Silica - 1728
Buy Now
New Advantage Corporation 64M, 3.3V, SDRAM, 4MX16, 143MHZ, 54 PIN TSOP II RoHS: Compliant Min Qty: 1 Package Multiple: 108 1484
  • 103 $2.1900
  • 1,484 $2.0400
$2.0400 / $2.1900 Buy Now
Sense Electronic Company Limited TSOP54 1270
RFQ
Win Source Electronics 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM 13644
  • 23 $2.1830
  • 56 $1.7920
  • 87 $1.7360
  • 120 $1.6800
  • 154 $1.6240
  • 207 $1.4560
$1.4560 / $2.1830 Buy Now

Part Details for IS42S16400J-7TL

IS42S16400J-7TL CAD Models

IS42S16400J-7TL Part Data Attributes:

IS42S16400J-7TL Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS42S16400J-7TL Integrated Silicon Solution Inc Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Factory Lead Time 8 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 143 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e3
Length 22.22 mm
Memory Density 67108864 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Refresh Cycles 4096
Reverse Pinout NO
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for IS42S16400J-7TL

This table gives cross-reference parts and alternative options found for IS42S16400J-7TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16400J-7TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS42S16400J-5TL Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc IS42S16400J-7TL vs IS42S16400J-5TL
IS45S16400J-7TLA2 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc IS42S16400J-7TL vs IS45S16400J-7TLA2
IS45S16400J-6TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc IS42S16400J-7TL vs IS45S16400J-6TLA1
IS45S16400J-7TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc IS42S16400J-7TL vs IS45S16400J-7TLA1
IS42S16400J-6TLI Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc IS42S16400J-7TL vs IS42S16400J-6TLI
AS4C4M16SA-6TIN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Alliance Memory Inc IS42S16400J-7TL vs AS4C4M16SA-6TIN
AS4C4M16SA-6BAN Synchronous DRAM, Alliance Memory Inc IS42S16400J-7TL vs AS4C4M16SA-6BAN
AS4C4M16S-7TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc IS42S16400J-7TL vs AS4C4M16S-7TCN
AS4C4M16SA-6BIN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Alliance Memory Inc IS42S16400J-7TL vs AS4C4M16SA-6BIN
AS4C4M16SA-6TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Alliance Memory Inc IS42S16400J-7TL vs AS4C4M16SA-6TCN

IS42S16400J-7TL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16400J-7TL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16400J-7TL by Integrated Silicon Solution Inc

  • Please alert me when IS42S16400J-7TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS42S16400J-7TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16400J-7TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS42S16400J-7TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16400J-7TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16400J-7TL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: