Datasheets
AS4C4M16SA-6TIN by: Alliance Memory Inc

Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54

Part Details for AS4C4M16SA-6TIN by Alliance Memory Inc

Overview of AS4C4M16SA-6TIN by Alliance Memory Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AS4C4M16SA-6TIN

Part # Distributor Description Stock Price Buy
DISTI # 82AK3811
Newark Dram, 166Mhz, 64Mbit, Tsop-Ii-54, Dram Type:Sdram, Memory Configuration:4M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C4M16SA-6TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 108
  • 1 $3.8200
  • 100 $3.1200
  • 250 $2.8600
  • 500 $2.6600
  • 1,000 $2.5000
$2.5000 / $3.8200 Buy Now
DISTI # 1450-1260-ND
DigiKey IC DRAM 64MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray 756
In Stock
  • 1 $3.2600
  • 10 $2.9290
  • 25 $2.8840
  • 40 $2.8765
  • 108 $2.5704
  • 324 $2.4859
  • 540 $2.4769
  • 972 $2.3064
$2.3064 / $3.2600 Buy Now
DISTI # AS4C4M16SA-6TIN
Avnet Americas DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II - Trays (Alt: AS4C4M16SA-6TIN) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray 195
230026 Factory Stock
  • 108 $2.6100
$2.6100 Buy Now
DISTI # 913-4C4M16SA-6TIN
Mouser Electronics DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray RoHS: Compliant 910
  • 1 $3.1600
  • 10 $2.8200
  • 108 $2.3900
  • 540 $2.2300
  • 2,592 $2.2100
$2.2100 / $3.1600 Buy Now
Future Electronics AS4C4M16SA Series 64 Mb (4 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Tray 136
Tray
  • 108 $2.2800
  • 216 $2.2300
  • 324 $2.2000
  • 432 $2.1700
$2.1700 / $2.2800 Buy Now
Karl Kruse GmbH & Co KG SDR 64Mb 4M x 16 3.3V 54pin TSOP II 166 Mhz industrial temp(.63) 208931
RFQ
DISTI # ICDRAM1722
Rutronik SDRAM 64Mb 4Mx16 166MHz TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray Stock DE - 3233
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 108 $2.6500
  • 216 $2.1600
  • 324 $2.0600
  • 432 $2.0400
  • 540 $2.0100
$2.0100 / $2.6500 Buy Now
DISTI # AS4C4M16SA-6TIN
Avnet Asia DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: AS4C4M16SA-6TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # AS4C4M16SA-6TIN
Avnet Silica DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II (Alt: AS4C4M16SA-6TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 9 Weeks, 0 Days Silica - 216
Buy Now
New Advantage Corporation TSOP 54/I�/SDRAM 4MX16 166MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 108 290
  • 80 $2.8100
  • 290 $2.6200
$2.6200 / $2.8100 Buy Now

Part Details for AS4C4M16SA-6TIN

AS4C4M16SA-6TIN CAD Models

AS4C4M16SA-6TIN Part Data Attributes:

AS4C4M16SA-6TIN Alliance Memory Inc
Buy Now Datasheet
Compare Parts:
AS4C4M16SA-6TIN Alliance Memory Inc Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALLIANCE MEMORY INC
Package Description TSOP2-54
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Factory Lead Time 8 Weeks
Samacsys Manufacturer Alliance Memory
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.4 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G54
JESD-609 Code e3
Length 22.22 mm
Memory Density 67108864 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for AS4C4M16SA-6TIN

This table gives cross-reference parts and alternative options found for AS4C4M16SA-6TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M16SA-6TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS4C4M16SA-7TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16SA-7TCN
AS4C4M16S-7TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16S-7TCN
AS4C4M16SA-6TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16SA-6TCN
Part Number Description Manufacturer Compare
IS42S16400J-5TL Synchronous DRAM, 4MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc AS4C4M16SA-6TIN vs IS42S16400J-5TL
IS45S16400J-7TLA2 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc AS4C4M16SA-6TIN vs IS45S16400J-7TLA2
IS45S16400J-6TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc AS4C4M16SA-6TIN vs IS45S16400J-6TLA1
IS45S16400J-7TLA1 Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc AS4C4M16SA-6TIN vs IS45S16400J-7TLA1
IS42S16400J-6TLI Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc AS4C4M16SA-6TIN vs IS42S16400J-6TLI
AS4C4M16SA-6BAN Synchronous DRAM, Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16SA-6BAN
AS4C4M16S-7TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16S-7TCN
AS4C4M16SA-6BIN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16SA-6BIN
IS42S16400J-7TL Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc AS4C4M16SA-6TIN vs IS42S16400J-7TL
AS4C4M16SA-6TCN Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Alliance Memory Inc AS4C4M16SA-6TIN vs AS4C4M16SA-6TCN

AS4C4M16SA-6TIN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C4M16SA-6TIN by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C4M16SA-6TIN by Alliance Memory Inc

  • Please alert me when AS4C4M16SA-6TIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS4C4M16SA-6TIN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C4M16SA-6TIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS4C4M16SA-6TIN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C4M16SA-6TIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C4M16SA-6TIN by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: