Part Details for IRFH5006TRPBF by Infineon Technologies AG
Overview of IRFH5006TRPBF by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH5006TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1470
|
Newark | Mosfet Transistor, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:3.6W Rohs Compliant: Yes |Infineon IRFH5006TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74R1471
|
Newark | Mosfet Transistor, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:3.6W Rohs Compliant: Yes |Infineon IRFH5006TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70019264
|
RS | MOSFET, 60V, 100A, 4.1mOhm, 67 nC Qg, PQFN5x6 | Infineon IRFH5006TRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.1600 | RFQ |
|
Quest Components | 1876 |
|
$0.7685 / $2.7944 | Buy Now | |
DISTI #
IRFH5006TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 60V, 21A, 250W, PQFN5X6 Min Qty: 4000 | 0 |
|
$0.8100 | RFQ |
|
Ameya Holding Limited | Min Qty: 4000 | 245 |
|
$1.5803 / $1.6293 | Buy Now |
|
LCSC | 60V 21A 3.6W 4.1m10V50A 4V150uA 1PCSNChannel PQFN-8(4.9x5.8) MOSFETs ROHS | 1 |
|
$1.9145 / $2.0314 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 60V 100A 8-PQFN | 42100 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for IRFH5006TRPBF
IRFH5006TRPBF CAD Models
IRFH5006TRPBF Part Data Attributes:
|
IRFH5006TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH5006TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 60V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 285 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFH5006TRPBF
This table gives cross-reference parts and alternative options found for IRFH5006TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFH5006TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFH5006TRPBF | Power Field-Effect Transistor, 21A I(D), 60V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | International Rectifier | IRFH5006TRPBF vs IRFH5006TRPBF |
CSD18532NQ5BT | 60-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | IRFH5006TRPBF vs CSD18532NQ5BT |
IRFH5006TR2PBF | Power Field-Effect Transistor, 21A I(D), 60V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | International Rectifier | IRFH5006TRPBF vs IRFH5006TR2PBF |