Part Details for CSD18532NQ5BT by Texas Instruments
Overview of CSD18532NQ5BT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSD18532NQ5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2097
|
Newark | Mosfet, N-Ch, 60V, Vson-6, Transistor Polarity:N Channel, Continuous Drain Current Id:151A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0027Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.8V, Power Dissipation Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18532NQ5BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8100 / $3.3800 | Buy Now |
DISTI #
296-44042-1-ND
|
DigiKey | MOSFET N-CH 60V 100A 8VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4760 In Stock |
|
$1.2000 / $2.0100 | Buy Now |
DISTI #
595-CSD18532NQ5BT
|
Mouser Electronics | MOSFET 60-V N-Channel NexFET Power Mosfet RoHS: Compliant | 3080 |
|
$1.2000 / $2.0100 | Buy Now |
|
Rochester Electronics | CSD18532NQ5B 60V, N ch NexFET MOSFET, single SON5x6, 3.4mOhm RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
CSD18532NQ5BT
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, 156W, VSON-CLIP8, 5x6mm Min Qty: 1 | 0 |
|
$1.7700 / $2.4800 | RFQ |
|
Ameya Holding Limited | 64814 |
|
RFQ |
Part Details for CSD18532NQ5BT
CSD18532NQ5BT CAD Models
CSD18532NQ5BT Part Data Attributes
|
CSD18532NQ5BT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD18532NQ5BT
Texas Instruments
60-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSON-CLIP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-03-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 360 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 21 pF | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD18532NQ5BT
This table gives cross-reference parts and alternative options found for CSD18532NQ5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD18532NQ5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD18532NQ5B | 60-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD18532NQ5BT vs CSD18532NQ5B |
IRFH5006TRPBF | Power Field-Effect Transistor, 21A I(D), 60V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | Infineon Technologies AG | CSD18532NQ5BT vs IRFH5006TRPBF |
IRFH5006TRPBF | Power Field-Effect Transistor, 21A I(D), 60V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | International Rectifier | CSD18532NQ5BT vs IRFH5006TRPBF |