-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3104
|
Newark | Ic, Driver, Mosfet Hi & Lo, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:14Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole Rohs Compliant: Yes |Infineon IR2110PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$2.1000 / $3.3600 | Buy Now |
DISTI #
38AH8523
|
Newark | Level Shift Junction Iso Rohs Compliant: Yes |Infineon IR2110PBF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.9200 | Buy Now |
DISTI #
IR2110PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.7988 / $3.7200 | Buy Now |
DISTI #
IR2110PBF
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 14-Pin PDIP - Rail/Tube (Alt: IR2110PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5583 / $1.8923 | Buy Now |
DISTI #
38K3104
|
Avnet Americas | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 14-Pin PDIP - Bulk (Alt: 38K3104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1233 Partner Stock |
|
$2.4400 / $3.1200 | Buy Now |
DISTI #
942-IR2110PBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr All HiVlt Pins 1 Sd RoHS: Compliant | 6882 |
|
$1.8600 / $3.2500 | Buy Now |
DISTI #
E02:0323_00010720
|
Arrow Electronics | Driver 2-OUT High and Low Side Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2410 | Europe - 638 |
|
$1.3756 / $1.7790 | Buy Now |
|
Future Electronics | IR2110 Series Dual 20 V 2.5 A Through Hole High and Low Side Driver - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Container: Tube | 10048Tube |
|
$1.5300 / $1.7400 | Buy Now |
DISTI #
69266694
|
Verical | Driver 2-OUT High and Low Side Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2233 | Americas - 14634 |
|
$1.5375 / $2.4250 | Buy Now |
DISTI #
69085071
|
Verical | Driver 2-OUT High and Low Side Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2301 | Americas - 1070 |
|
$2.4371 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2110PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2110PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | IR2110PBF vs IR2110L4 |
IR2110PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | International Rectifier | IR2110PBF vs IR2110PBF |