Part Details for HIP2500IP by Intersil Corporation
Overview of HIP2500IP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HIP2500IP
HIP2500IP CAD Models
HIP2500IP Part Data Attributes
|
HIP2500IP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2500IP
Intersil Corporation
2.3A HALF BRDG BASED MOSFET DRIVER, PDIP14, PLASTIC, MS-001-AA, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001-AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.45 µs | |
Turn-on Time | 0.525 µs | |
Width | 7.62 mm |
Alternate Parts for HIP2500IP
This table gives cross-reference parts and alternative options found for HIP2500IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2500IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110-1 | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP13, PLASTIC, DIP-14/13 | International Rectifier | HIP2500IP vs IR2110-1 |
IR2110-1PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP13, LEAD FREE, PLASTIC, MS-001AC, DIP-14/13 | International Rectifier | HIP2500IP vs IR2110-1PBF |
IR2110 | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14 | International Rectifier | HIP2500IP vs IR2110 |
IR2110PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Infineon Technologies AG | HIP2500IP vs IR2110PBF |
IR2110PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | International Rectifier | HIP2500IP vs IR2110PBF |