-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3723
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:360Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:680Ns, Output Delay:150Ns, Operatingrohs Compliant: Yes |Infineon IR2103STRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 106 |
|
$0.9320 / $1.6700 | Buy Now |
DISTI #
IR2103SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7660 In Stock |
|
$0.6275 / $1.6200 | Buy Now |
DISTI #
942-IR2103STRPBF
|
Mouser Electronics | Gate Drivers Half Bridge Driver 520ns RoHS: Compliant | 2281 |
|
$0.6270 / $1.1600 | Buy Now |
|
Future Electronics | IR2103S Series Dual 25 V Surface Mount Half Bridge Driver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Half-Bridge Gate Driver IC - Inverting/Non-Inverting Input - 2 Drivers - IGBT, N-Channel MOSFET Gate - 10 to 20V Supplay - 8-SOIC Package. |
5000 In Stock |
|
$1.0800 / $4.3300 | Buy Now |
|
Rochester Electronics | LEVEL SHIFT JUNCTION ISO RoHS: Compliant Status: Active Min Qty: 1 | 72495 |
|
$0.6017 / $0.7079 | Buy Now |
DISTI #
IR2103STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 300 |
|
$0.9600 / $1.4500 | Buy Now |
|
Ameya Holding Limited | IR2103S Series Dual 25 V Surface Mount Half Bridge Driver - SOIC-8N | 67500 |
|
RFQ | |
DISTI #
ICIFP45763
|
Rutronik | Half Bridge Driver 600V 270mA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5733 / $0.7041 | Buy Now |
DISTI #
SP001543892
|
EBV Elektronik | MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R (Alt: SP001543892) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2103STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2103STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.82 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2103STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2103STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2103S | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 | International Rectifier | IR2103STRPBF vs IR2103S |
IR2103S | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | IR2103STRPBF vs IR2103S |