-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7146
|
Newark | Conn, R/A Header, 3Pos, 1Row, 4.19Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-103-H1-T-S-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1951 |
|
$1.0700 / $2.2100 | Buy Now |
DISTI #
SAM9557-ND
|
DigiKey | CONN HEADER R/A 3POS 4.2MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
20344 In Stock |
|
$1.0000 / $2.2000 | Buy Now |
DISTI #
IPBT-103-H1-T-S-RA
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 3 Contacts - Rail/Tube (Alt: IPBT-103-H1-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 99962 Factory Stock |
|
$1.0600 / $2.2000 | Buy Now |
DISTI #
200-IPBT103H1TSRAK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 1465 |
|
$0.5900 / $2.1400 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
788 In Stock |
|
$0.5900 / $2.2000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 3 CONTACT(S), MALE, SOLDER TERMINAL | 44 |
|
$0.7965 / $1.3275 | Buy Now |
DISTI #
000000000003997327
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$0.9700 / $2.2000 | Buy Now |
DISTI #
IPBT-103-H1-T-S-RA-K
|
Avnet Abacus | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 3 Contacts (Alt: IPBT-103-H1-T-S-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant |
788 In Stock |
|
$0.5900 / $2.2000 | Buy Now |
DISTI #
5cd8fb49cd7c1c4c384ec9e6
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 962 |
|
$0.5900 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-103-H1-T-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-103-H1-T-S-RA-K
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for IPBT-103-H1-T-S-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-103-H1-T-S-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1837640000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IPBT-103-H1-T-S-RA-K vs 1837640000 |
1-350789-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | IPBT-103-H1-T-S-RA-K vs 1-350789-2 |
IPL1-103-03-F-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-103-H1-T-S-RA-K vs IPL1-103-03-F-SH-K |
IPBT-103-H2-TM-S-GP | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-103-H1-T-S-RA-K vs IPBT-103-H2-TM-S-GP |
1813500000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IPBT-103-H1-T-S-RA-K vs 1813500000 |
IPBT-103-H1-T-S-RA-GP | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPBT-103-H1-T-S-RA-K vs IPBT-103-H1-T-S-RA-GP |
IPL1-103-03-S-SH-K-TR | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-103-H1-T-S-RA-K vs IPL1-103-03-S-SH-K-TR |
IPL1-103-03-L-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPBT-103-H1-T-S-RA-K vs IPL1-103-03-L-SH-K |
1813660000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IPBT-103-H1-T-S-RA-K vs 1813660000 |
0436500300 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | IPBT-103-H1-T-S-RA-K vs 0436500300 |