Part Details for 1-350789-2 by TE Connectivity
Overview of 1-350789-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1-350789-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-350789-2-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 3200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6123 | Buy Now |
DISTI #
1-350789-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 6.35mm Solder ST Thru-Hole - Bag (Alt: 1-350789-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$0.5528 / $0.6241 | Buy Now |
DISTI #
571-1-350789-2
|
Mouser Electronics | Pin & Socket Connectors 03P PIN HDR VO, RED RoHS: Compliant | 0 |
|
$0.6120 | Order Now |
DISTI #
72000268
|
RS | Connector, 03P Umnl Pin Hdr Assy Vo, Red | TE Connectivity 1-350789-2 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.5250 | Buy Now |
DISTI #
AMP1-350789-2
|
Heilind Electronics | 03P UMNL PIN HDR ASSY VO, RED | Americas - 0 in Stock |
|
$0.5364 / $0.5587 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $1.1590 | Buy Now |
DISTI #
AMP1-350789-2
|
Interstate Connecting Components | 03P UMNL PIN HDR ASSY VO, RED | 0 |
|
$0.5364 / $0.5587 | Buy Now |
DISTI #
1-350789-2
|
Avnet Abacus | (Alt: 1-350789-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5530 / $1.1590 | Buy Now |
Part Details for 1-350789-2
1-350789-2 CAD Models
1-350789-2 Part Data Attributes:
|
1-350789-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350789-2
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-350789-2
This table gives cross-reference parts and alternative options found for 1-350789-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350789-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1837640000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-350789-2 vs 1837640000 |
IPBT-103-H1-T-S-RA-K | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1-350789-2 vs IPBT-103-H1-T-S-RA-K |
IPL1-103-03-F-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 1-350789-2 vs IPL1-103-03-F-SH-K |
IPBT-103-H2-TM-S-GP | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 1-350789-2 vs IPBT-103-H2-TM-S-GP |
1813500000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-350789-2 vs 1813500000 |
IPBT-103-H1-T-S-RA-GP | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1-350789-2 vs IPBT-103-H1-T-S-RA-GP |
IPL1-103-03-S-SH-K-TR | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 1-350789-2 vs IPL1-103-03-S-SH-K-TR |
IPL1-103-03-L-SH-K | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 1-350789-2 vs IPL1-103-03-L-SH-K |
1813660000 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1-350789-2 vs 1813660000 |
0436500300 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 1-350789-2 vs 0436500300 |